357-048-420-203

Heilind Number:EDA357-048-420-203
Manufacturer:EDAC
Manufacturer Number:357-048-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-203

Detailed Description

Introducing the 357-048-420-203 Card Edge Connector, a sleek and reliable solution for connecting PCBs with precision. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Offering 48 positions for seamless connectivity, this connector is perfect for high-density applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust the 357-048-420-203 for seamless board-to-board connections in your next project.