357-048-420-207

Heilind Number:EDA357-048-420-207
Manufacturer:EDAC
Manufacturer Number:357-048-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of Copper Alloy contacts offering a total of 48 positions, each connection is secure and reliable. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating for efficient power transmission. Joining our extensive lineup of quality connectors, this Card Edge Connector is a must-have for any PCB assembly project.