357-048-420-212

Heilind Number:EDA357-048-420-212
Manufacturer:EDAC
Manufacturer Number:357-048-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-212

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches, perfect for secure and efficient board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in the 357-048-420-212 for seamless and dependable connectivity in your next PCB project.