357-048-420-258

Heilind Number:EDA357-048-420-258
Manufacturer:EDAC
Manufacturer Number:357-048-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, 357-048-420-258. Designed for optimal performance and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, each delivering a reliable 5 A of power, you can trust in seamless data transmission. The .156 in pitch and .2 in row spacing ensure precise alignment, while the 48 positions offer ample connectivity options. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connections with this top-of-the-line product, a must-have in any PCB assembly toolkit.