357-048-420-268

Heilind Number:EDA357-048-420-268
Manufacturer:EDAC
Manufacturer Number:357-048-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-268

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance component designed for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliability in even the most demanding applications. With a double-row configuration and 48 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of industries, from electronics to telecommunications, this connector guarantees secure and efficient board-to-board connections. Elevate your PCB design with our Card Edge Connector.