357-048-420-278

Heilind Number:EDA357-048-420-278
Manufacturer:EDAC
Manufacturer Number:357-048-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-420-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-048-420-278. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 48 positions, you can achieve seamless connectivity for your electronic projects. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with precision and reliability. Elevate your PCB connections with this essential component from our comprehensive range of connectors.