357-048-422-201

Heilind Number:EDA357-048-422-201
Manufacturer:EDAC
Manufacturer Number:357-048-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-201

Detailed Description

Introducing our 357-048-422-201 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for uncompromising performance, this connector features two rows of 48 positions, ensuring ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The connector's black color and straight mount orientation add sleek aesthetics to your design. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our product to deliver unrivaled performance and connectivity in your electronic projects.