357-048-422-202

Heilind Number:EDA357-048-422-202
Manufacturer:EDAC
Manufacturer Number:357-048-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-202

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, 357-048-422-202. Designed for high-performance applications, this connector features two rows of 48 positions each, ensuring efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB mounting. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its sleek black color adds a touch of sophistication to any electronic assembly. Trust in the quality and performance of this connector for all your board-to-board PCB connection needs.