357-048-422-204

Heilind Number:EDA357-048-422-204
Manufacturer:EDAC
Manufacturer Number:357-048-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-204

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, SKU 357-048-422-204. Designed for seamless board-to-board PCB connections, this connector features two rows of 48 positions each, allowing for efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and fire resistance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and performance of this essential electronic component for your projects.