357-048-422-208

Heilind Number:EDA357-048-422-208
Manufacturer:EDAC
Manufacturer Number:357-048-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. This sleek and durable connector, featuring a striking black color, is meticulously engineered for optimal performance. With a current rating of 5A and a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission and long-lasting durability. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections for up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in varied environmental conditions. Trust in the exceptional quality of this Card Edge Connector for seamless and efficient PCB connectivity in your next project.