357-048-422-212

Heilind Number:EDA357-048-422-212
Manufacturer:EDAC
Manufacturer Number:357-048-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission even in demanding environments. The .156-inch pitch and .2-inch row spacing, along with 48 positions, provide ample connectivity options. Engineered for convenience, this connector offers straight mounting orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for mission-critical systems. Trust in the quality and performance of this connector to meet your connectivity needs with exceptional precision and reliability.