357-048-422-258

Heilind Number:EDA357-048-422-258
Manufacturer:EDAC
Manufacturer Number:357-048-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also enhances the aesthetic appeal of your PCB layout. Engineered for optimal power transmission, it boasts a 5A amperage rating, making it suitable for a wide range of applications. The copper alloy contacts, combined with a pitch of .156 inches and 48 positions, guarantee reliable signal transfer with minimal interference. Featuring a double-row design and a row spacing of .2 inches, it offers versatile connectivity options while maintaining a compact footprint. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector to deliver exceptional performance and longevity in all your electronic projects.