357-048-422-268

Heilind Number:EDA357-048-422-268
Manufacturer:EDAC
Manufacturer Number:357-048-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge 357-048-422-268 Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance copper alloy contacts, each offering a reliable 5A of power, you can trust in consistent and efficient data transmission. The .156" pitch and .2" row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is engineered to withstand extreme temperatures from -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component, guaranteed to meet the highest standards of quality and performance.