357-048-422-278

Heilind Number:EDA357-048-422-278
Manufacturer:EDAC
Manufacturer Number:357-048-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-422-278

Detailed Description

Introducing our Card Edge Connector, meticulously designed for optimal performance in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and 48 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Designed for seamless integration, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Elevate your electronic designs with this high-quality Card Edge Connector.