357-048-424-203

Heilind Number:EDA357-048-424-203
Manufacturer:EDAC
Manufacturer Number:357-048-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-203

Detailed Description

Introducing our 357-048-424-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a pitch of .156 inches and features two rows with a total of 48 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in demanding environments. With a current rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and black color make it not only functional but also visually appealing. Trust in the 357-048-424-203 for seamless and secure connectivity in your PCB designs.