357-048-424-207

Heilind Number:EDA357-048-424-207
Manufacturer:EDAC
Manufacturer Number:357-048-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows and a total of 48 positions, it offers ample connectivity for your electronic devices. The contact material is composed of robust Copper Alloy, guaranteeing efficient and stable signal transmission. Designed for straight mounting orientation, it allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and .156-inch pitch for high-speed performance. Upgrade your PCB connectivity with our premium Card Edge Connector.