357-048-424-208

Heilind Number:EDA357-048-424-208
Manufacturer:EDAC
Manufacturer Number:357-048-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless connectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting 48 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse applications. Trust in its quality and precision to enhance the functionality of your electronic designs.