357-048-424-212

Heilind Number:EDA357-048-424-212
Manufacturer:EDAC
Manufacturer Number:357-048-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each offering a reliable amperage rating of 5 A, this connector guarantees optimal conductivity. The 0.156-inch pitch and 0.2-inch row spacing provide excellent signal integrity, while the 48 positions accommodate complex PCB layouts with ease. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for robust and reliable connectivity. Upgrade your PCB designs with confidence using our Card Edge Connector.