357-048-424-258

Heilind Number:EDA357-048-424-258
Manufacturer:EDAC
Manufacturer Number:357-048-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-258

Detailed Description

Introducing our 357-048-424-258 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and compliance with rigorous safety standards. With two rows of 48 positions, it offers ample space for intricate circuitry, while its copper alloy contact material guarantees reliable and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB interconnectivity with the 357-048-424-258 Card Edge Connector.