357-048-424-268

Heilind Number:EDA357-048-424-268
Manufacturer:EDAC
Manufacturer Number:357-048-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-268

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it can handle high power demands with ease. The copper alloy contact material guarantees efficient signal transmission. Its double-row design with 48 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation and seamless integration. Upgrade your connectivity solutions with this high-quality Card Edge Connector.