357-048-424-278

Heilind Number:EDA357-048-424-278
Manufacturer:EDAC
Manufacturer Number:357-048-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-424-278

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector features two rows of 48 positions each, ensuring efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its black color and robust construction to meet your connectivity needs with unparalleled quality.