357-048-440-201

Heilind Number:EDA357-048-440-201
Manufacturer:EDAC
Manufacturer Number:357-048-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-048-440-201). Designed for optimal performance, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable 5A of power, you can trust in seamless data transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, accommodating all 48 positions with precision. Whether for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range (-40 to 105°C) make it a versatile and dependable choice. Elevate your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.