357-048-440-202

Heilind Number:EDA357-048-440-202
Manufacturer:EDAC
Manufacturer Number:357-048-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both robustness and aesthetic appeal. With a dual-row configuration and 48 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient and stable data transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.