357-048-440-203

Heilind Number:EDA357-048-440-203
Manufacturer:EDAC
Manufacturer Number:357-048-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-203

Detailed Description

Introducing our 357-048-440-203 Card Edge Connector, a sleek and essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a dual-row configuration with 48 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and robust conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The sleek black color adds a touch of sophistication to any electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and versatility of our Card Edge Connector for all your PCB connection needs.