357-048-440-204

Heilind Number:EDA357-048-440-204
Manufacturer:EDAC
Manufacturer Number:357-048-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-048-440-204. Designed for optimal performance, this black connector features 48 positions across 2 rows, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-speed applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose this Card Edge Connector for efficient and dependable PCB integration.