357-048-440-207

Heilind Number:EDA357-048-440-207
Manufacturer:EDAC
Manufacturer Number:357-048-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Specifically designed for high-performance applications, this connector features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With two rows of 48 copper alloy contacts, each boasting a 5 A amperage rating, you can count on seamless power and data transmission. The .156 inch pitch and .2 inch row spacing offer precise and efficient connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in this essential component to optimize your PCB connections.