357-048-440-208

Heilind Number:EDA357-048-440-208
Manufacturer:EDAC
Manufacturer Number:357-048-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, crafted for seamless interconnectivity in electronic devices. Designed for optimal signal transmission, this connector features 48 positions spread across two rows, ensuring efficient data transfer. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in high-temperature environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure PCB-to-PCB connection. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability in varied conditions. Trust in this Black Card Edge Connector for your critical electronic applications.