357-048-440-268

Heilind Number:EDA357-048-440-268
Manufacturer:EDAC
Manufacturer Number:357-048-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-268

Detailed Description

Upgrade your PCB connections with our 357-048-440-268 Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a double row design with 48 positions, providing ample connectivity for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission with a maximum amperage of 5A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and dependable solution for your connectivity needs. Explore the full range of our products in the Connectors category for even more options to optimize your electronic systems.