357-048-440-278

Heilind Number:EDA357-048-440-278
Manufacturer:EDAC
Manufacturer Number:357-048-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-440-278

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this essential component features a sleek black design that adds a touch of sophistication to any electronic assembly. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each pitch-perfect at .156 inches, and a total of 48 positions, this connector ensures seamless data and power transmission. Its straight mount orientation and .2-inch row spacing make for easy and efficient installation on printed circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial and commercial applications. Trust in its superior performance and make your connections with confidence.