357-048-442-201

Heilind Number:EDA357-048-442-201
Manufacturer:EDAC
Manufacturer Number:357-048-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh operating environments. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 48 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.