357-048-442-202

Heilind Number:EDA357-048-442-202
Manufacturer:EDAC
Manufacturer Number:357-048-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-202

Detailed Description

Introducing our 357-048-442-202 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability in any application. With a double-row configuration and 48 positions, it offers ample connectivity for complex circuitry. Each contact is meticulously crafted from high-grade Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its performance for your next project in the realm of electronics and technology.