357-048-442-203

Heilind Number:EDA357-048-442-203
Manufacturer:EDAC
Manufacturer Number:357-048-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-203

Detailed Description

Upgrade your PCB connections with our 357-048-442-203 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission of signals. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156 inch pitch and .2 inch row spacing allow for easy integration. Whether you're a professional in the field or a hobbyist, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.