357-048-442-204

Heilind Number:EDA357-048-442-204
Manufacturer:EDAC
Manufacturer Number:357-048-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronics applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 48 copper alloy contacts, it provides secure and efficient connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, from telecommunications to automotive. Trust in its 5A amperage rating and robust construction to deliver consistent and long-lasting performance, making it an essential component for your electronic projects. Elevate your connectivity with our Card Edge Connector.