357-048-442-207

Heilind Number:EDA357-048-442-207
Manufacturer:EDAC
Manufacturer Number:357-048-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-207

Detailed Description

Enhance connectivity and streamline your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows of copper alloy contacts, offering a total of 48 positions, you can achieve reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance, meeting the demands of your projects with ease. Explore the possibilities and elevate your connectivity solutions with this essential component.