357-048-442-208

Heilind Number:EDA357-048-442-208
Manufacturer:EDAC
Manufacturer Number:357-048-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A amperage. Featuring two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal signal integrity and durability in your electronic designs. Elevate your connectivity game with this essential component.