357-048-442-212

Heilind Number:EDA357-048-442-212
Manufacturer:EDAC
Manufacturer Number:357-048-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assembly. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of precision-machined copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and secure connectivity. Boasting 48 positions, it is ideal for complex circuitry requirements. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for your next project.