357-048-442-278

Heilind Number:EDA357-048-442-278
Manufacturer:EDAC
Manufacturer Number:357-048-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Engineered for optimal performance, it features two rows of copper alloy contacts with a pitch of .156 inches and a total of 48 positions, ensuring efficient and secure connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees compatibility with various environments. Trust in this connector for your critical electronic applications, where quality and precision are paramount.