357-048-455-201

Heilind Number:EDA357-048-455-201
Manufacturer:EDAC
Manufacturer Number:357-048-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-201

Detailed Description

Introducing the 357-048-455-201 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connections. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers durability but also adds a touch of sophistication to your electronic assemblies. With a double-row design and 48 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB designs with the 357-048-455-201 Card Edge Connector.