357-048-455-202

Heilind Number:EDA357-048-455-202
Manufacturer:EDAC
Manufacturer Number:357-048-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-048-455-202, meticulously engineered for seamless connectivity in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 48 positions each, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.