357-048-455-203

Heilind Number:EDA357-048-455-203
Manufacturer:EDAC
Manufacturer Number:357-048-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers exceptional durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission with minimal interference. With 48 positions available, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in this Card Edge Connector for your connectivity needs, and experience the perfect blend of quality, reliability, and efficiency.