357-048-455-204

Heilind Number:EDA357-048-455-204
Manufacturer:EDAC
Manufacturer Number:357-048-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic assembly. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, you can seamlessly transmit power and data across your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 48 positions allow for versatile connections. Whether you're designing industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a perfect choice for any application. Upgrade to our Card Edge Connector and experience superior quality and performance in your PCB designs.