357-048-455-212

Heilind Number:EDA357-048-455-212
Manufacturer:EDAC
Manufacturer Number:357-048-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-212

Detailed Description

Enhance connectivity and streamline your PCB interfacing with our Card Edge Connector, SKU 357-048-455-212. Designed with precision and durability in mind, this sleek black connector boasts a 5 A amperage rating, making it ideal for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with stringent safety standards. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, this connector offers seamless integration onto your PCB. Featuring 48 positions in total, it facilitates extensive data transmission capabilities. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic assemblies.