357-048-455-268

Heilind Number:EDA357-048-455-268
Manufacturer:EDAC
Manufacturer Number:357-048-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-048-455-268. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 48 positions each, it offers ample room for versatile connections. The high-performance Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Trust in our Card Edge Connector to deliver optimal performance and longevity for your PCB projects.