357-048-455-278

Heilind Number:EDA357-048-455-278
Manufacturer:EDAC
Manufacturer Number:357-048-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-455-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimum functionality, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a low amperage rating of 5 A, it's perfect for a variety of electronic applications. Its two-row design, with copper alloy contacts, provides reliable connectivity across 48 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.