357-048-456-201

Heilind Number:EDA357-048-456-201
Manufacturer:EDAC
Manufacturer Number:357-048-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-201

Detailed Description

Introducing our 357-048-456-201 Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and reliability in any electronic assembly. With two rows of 48 positions each, it offers ample room for intricate circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your next project.