357-048-456-202

Heilind Number:EDA357-048-456-202
Manufacturer:EDAC
Manufacturer Number:357-048-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This sleek and reliable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 48 positions, it facilitates efficient data transfer with a current rating of 5A. The precise pitch of .156 inches and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Choose this Card Edge Connector for optimal performance and connectivity in your electronic designs.