357-048-456-203

Heilind Number:EDA357-048-456-203
Manufacturer:EDAC
Manufacturer Number:357-048-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-203

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of 48 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in the quality and precision of this connector for your board-to-board PCB connections, a crucial component in any electronic system.