357-048-456-204

Heilind Number:EDA357-048-456-204
Manufacturer:EDAC
Manufacturer Number:357-048-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 48 positions each, it offers ample connectivity options. The contact material, crafted from premium Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for your critical board-to-board connections, meeting the highest standards of quality and functionality.