357-048-456-207

Heilind Number:EDA357-048-456-207
Manufacturer:EDAC
Manufacturer Number:357-048-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-048-456-207. Designed for high-performance applications, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows and a total of 48 positions, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, guarantees reliable and efficient current transmission, rated at 5 A. Engineered for seamless integration, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on PCBs. Its straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this high-quality component for optimal performance in your electronic assemblies.