357-048-456-208

Heilind Number:EDA357-048-456-208
Manufacturer:EDAC
Manufacturer Number:357-048-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that sets the standard for both form and function. Engineered for performance, this connector boasts a 5 A amperage rating, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in any application. With two rows and 48 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of industries. Elevate your connectivity game with this essential component, available now in our extensive product lineup.